Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 1 max. wires, EMI Suppression 83.4 mm

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 5 units)*

€112.72

(exc. VAT)

€138.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
5 - 45€22.544€112.72
50 +€21.416€107.08

*price indicative

RS Stock No.:
332-331
Mfr. Part No.:
7427256
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Flat Cable Ferrite

Maximum Number of Wires

1

Sub Type

EMI Suppression

Internal Width

83.4mm

Application

Interference Problems On Data Line, Terminal, Easy to Mount, Computer

Material

4W620

Impedance at 100 MHz

175Ω

Openable

Yes

External Depth

10mm

External Height

15.3mm

External Width

110mm

Standards/Approvals

REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863)

COO (Country of Origin):
TW
The Wurth Elektronik Split EMI Suppression Flat Ferrite is designed for effective EMI suppression in flat cables, particularly those with high-frequency signal transmission. Featuring a split-core design with a metal spring clip for easy installation, it is Ideal for applications requiring reliable and robust electromagnetic compatibility (EMC) solutions.

Includes a Durable metal spring clip for secure attachment

RoHS compliant

Halogen Free and REACH approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy