Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 1 max. wires, EMI Suppression 34 mm

Subtotal (1 bag of 2 units)*

€12.35

(exc. VAT)

€15.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 +€6.175€12.35

*price indicative

RS Stock No.:
332-347
Mfr. Part No.:
74272595
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Flat Cable Ferrite

Maximum Number of Wires

1

Sub Type

EMI Suppression

Application

Interference Problems On Data Line, Computer, Terminal, Easy to Mount

Internal Width

34mm

Material

4W620

Impedance at 100 MHz

100Ω

Openable

Yes

External Height

13mm

External Width

45mm

Standards/Approvals

RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006)

COO (Country of Origin):
TW
The Wurth Elektronik Split EMI Suppression Flat Ferrite is designed for effective EMI suppression in flat cables, particularly those with high-frequency signal transmission. Featuring a split-core design with a metal spring clip for easy installation, it is Ideal for applications requiring reliable and robust electromagnetic compatibility (EMC) solutions.

Includes a Durable metal spring clip for secure attachment

RoHS compliant

Halogen Free and REACH approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy