Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 50 max. wires, Star-Flat Snap Ferrite 1.27 mm 64.5 mm

Subtotal (1 tray of 12 units)*

€89.32

(exc. VAT)

€109.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
12 +€7.443€89.32

*price indicative

RS Stock No.:
163-3210
Mfr. Part No.:
742724759
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Flat Cable Ferrite

Maximum Number of Wires

50

Sub Type

Star-Flat Snap Ferrite

Application

Internal & External Computer Data & Power Cable, Medical Technology, Ribbon Cable

Internal Width

64.5mm

Impedance at 100 MHz

114Ω

Material

4W620

Internal Height

1.27mm

Openable

Yes

External Depth

19.6mm

External Height

16mm

External Width

84.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Split Sleeve for Ribbon Cable Ferrites


STAR-FLAT snap ferrite sleeves from Wurth Elektronik prevent cable crimping while integral cable fixing ensures that ribbon cables do not slide. STAR-FLAT snap ferrites guarantee electromagnetic compatibility as they can only be opened with the STAR-TEC key. Note, the safety key (74271) is sold separately. Refer to 8150021 to order the key.

Features


The use of key technology prevents the ferrites being opened by any unauthorised persons.

Patented technology

Operating temperature range of -25°C to +105°C

UL94-V0 plastic casing protects the ferrite from breakage

Product Application Information


Suitable applications include ribbon cables, internal and external computer data cables, medical technology and power cables.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy