RS PRO Black PVC Reinforced PVC Ducting, 10m, 76mm ID
- RS Stock No.:
- 327-8616
- Manufacturer:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€157.44
(exc. VAT)
€193.65
(inc. VAT)
- RS Stock No.:
- 327-8616
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inner Diameter | 76mm | |
| Length | 10m | |
| Material | PVC | |
| Outer Diameter | 77.2mm | |
| Suitable Applications | Air, Gas, Light Duty Particle | |
| Colour | Black | |
| Bend Radius | 75mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inner Diameter 76mm | ||
Length 10m | ||
Material PVC | ||
Outer Diameter 77.2mm | ||
Suitable Applications Air, Gas, Light Duty Particle | ||
Colour Black | ||
Bend Radius 75mm | ||
Reinforced Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- RS PRO Black PVC Reinforced Flexible Ducting 100mm Bend Radius
- RS PRO Grey PVC Reinforced PVC Ducting 32mm Bend Radius
- RS PRO Blue PVC Reinforced Flexible Ducting 175mm Bend Radius
- RS PRO Transparent PVC Reinforced Flexible Ducting 90mm Bend Radius
- RS PRO Green PVC Reinforced Flexible Ducting 120mm Bend Radius
- Merlett Plastics Grey PVC Flexible Ducting 120mm ID
- RS PRO Black Rubber Reinforced Flexible Ducting 63mm Bend Radius
- RS PRO Green PVC Reinforced Flexible Ducting 50mm ID
