RS PRO Black Rubber Reinforced Flexible Ducting, 10m, 63mm Bend Radius
- RS Stock No.:
- 399-0710
- Manufacturer:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€302.26
(exc. VAT)
€371.78
(inc. VAT)
- RS Stock No.:
- 399-0710
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inner Diameter | 63mm | |
| Length | 10m | |
| Material | Rubber | |
| Outer Diameter | 69mm | |
| Suitable Applications | Air, Gas | |
| Colour | Black | |
| Bend Radius | 63mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inner Diameter 63mm | ||
Length 10m | ||
Material Rubber | ||
Outer Diameter 69mm | ||
Suitable Applications Air, Gas | ||
Colour Black | ||
Bend Radius 63mm | ||
Reinforced Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- RS PRO Black PVC Reinforced Flexible Ducting 100mm Bend Radius
- RS PRO Transparent PUR Reinforced Flexible Ducting 45mm Bend Radius
- RS PRO Transparent PVC Reinforced Flexible Ducting 90mm Bend Radius
- RS PRO Blue PVC Reinforced Flexible Ducting 175mm Bend Radius
- RS PRO Black/Red Double Ply Neoprene Fabric Reinforced Flexible Ducting 65mm Bend Radius
- RS PRO Black Glass Fibre Reinforced Neoprene Reinforced Flexible Ducting 19mm Bend Radius
- RS PRO Green PVC Reinforced Flexible Ducting 120mm Bend Radius
- RS PRO Transparent PVC Reinforced Flexible Ducting 200mm Bend Radius
