RS PRO Green PVC Reinforced Flexible Ducting, 30m, 120mm Bend Radius
- RS Stock No.:
- 840-5481
- Manufacturer:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€54.42
(exc. VAT)
€66.94
(inc. VAT)
- RS Stock No.:
- 840-5481
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inner Diameter | 25mm | |
| Length | 30m | |
| Material | PVC | |
| Suitable Applications | Agriculture, Aquatics, Chemical, Slurries | |
| Colour | Green | |
| Bend Radius | 120mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inner Diameter 25mm | ||
Length 30m | ||
Material PVC | ||
Suitable Applications Agriculture, Aquatics, Chemical, Slurries | ||
Colour Green | ||
Bend Radius 120mm | ||
Reinforced Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- RS PRO Transparent PVC Reinforced Flexible Ducting 90mm Bend Radius
- RS PRO Black PVC Reinforced Flexible Ducting 100mm Bend Radius
- RS PRO Blue PVC Reinforced Flexible Ducting 175mm Bend Radius
- RS PRO Transparent PVC Reinforced Flexible Ducting 200mm Bend Radius
- RS PRO Green PVC Reinforced Flexible Ducting 50mm ID
- RS PRO Grey PVC Reinforced PVC Ducting 32mm Bend Radius
- RS PRO Black Rubber Reinforced Flexible Ducting 63mm Bend Radius
- RS PRO Transparent PUR Reinforced Flexible Ducting 45mm Bend Radius
