RS PRO Blue PVC Reinforced Flexible Ducting, 10m, 175mm Bend Radius
- RS Stock No.:
- 339-9870
- Manufacturer:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 339-9870
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inner Diameter | 50.8mm | |
| Length | 10m | |
| Material | PVC | |
| Outer Diameter | 61.8mm | |
| Suitable Applications | Oil-Based Liquid Suction & Discharge | |
| Colour | Blue | |
| Bend Radius | 175mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inner Diameter 50.8mm | ||
Length 10m | ||
Material PVC | ||
Outer Diameter 61.8mm | ||
Suitable Applications Oil-Based Liquid Suction & Discharge | ||
Colour Blue | ||
Bend Radius 175mm | ||
Reinforced Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- RS PRO Transparent PVC Reinforced Flexible Ducting 90mm Bend Radius
- RS PRO Black PVC Reinforced Flexible Ducting 100mm Bend Radius
- RS PRO Green PVC Reinforced Flexible Ducting 120mm Bend Radius
- RS PRO Transparent PVC Reinforced Flexible Ducting 200mm Bend Radius
- RS PRO Transparent PUR Reinforced Flexible Ducting 45mm Bend Radius
- RS PRO Black Rubber Reinforced Flexible Ducting 63mm Bend Radius
- RS PRO Grey PVC Reinforced PVC Ducting 32mm Bend Radius
- RS PRO Green PVC Reinforced Flexible Ducting 50mm ID