RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 45mm Bend Radius
- RS Stock No.:
- 399-0827
- Manufacturer:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€206.29
(exc. VAT)
€253.74
(inc. VAT)
- RS Stock No.:
- 399-0827
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inner Diameter | 45mm | |
| Length | 10m | |
| Material | PUR | |
| Outer Diameter | 50mm | |
| Suitable Applications | Abrasive Material, Chemical, Dust, Granule, Saw Dust | |
| Colour | Transparent | |
| Bend Radius | 45mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inner Diameter 45mm | ||
Length 10m | ||
Material PUR | ||
Outer Diameter 50mm | ||
Suitable Applications Abrasive Material, Chemical, Dust, Granule, Saw Dust | ||
Colour Transparent | ||
Bend Radius 45mm | ||
Reinforced Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- RS PRO Transparent PVC Reinforced Flexible Ducting 90mm Bend Radius
- RS PRO Black PVC Reinforced Flexible Ducting 100mm Bend Radius
- RS PRO Blue PVC Reinforced Flexible Ducting 175mm Bend Radius
- RS PRO Black Rubber Reinforced Flexible Ducting 63mm Bend Radius
- RS PRO Transparent PVC Reinforced Flexible Ducting 200mm Bend Radius
- RS PRO Green PVC Reinforced Flexible Ducting 120mm Bend Radius
- RS PRO Black/Red Double Ply Neoprene Fabric Reinforced Flexible Ducting 65mm Bend Radius
- RS PRO Grey PVC Reinforced PVC Ducting 32mm Bend Radius
