RS PRO Black Rubber Reinforced Flexible Ducting, 10m, 40mm Bend Radius
- RS Stock No.:
- 399-0697
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€141.82
(exc. VAT)
€174.44
(inc. VAT)
- RS Stock No.:
- 399-0697
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inner Diameter | 40mm | |
| Length | 10m | |
| Material | Rubber | |
| Outer Diameter | 46mm | |
| Suitable Applications | Air, Gas | |
| Colour | Black | |
| Bend Radius | 40mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inner Diameter 40mm | ||
Length 10m | ||
Material Rubber | ||
Outer Diameter 46mm | ||
Suitable Applications Air, Gas | ||
Colour Black | ||
Bend Radius 40mm | ||
Reinforced Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
High Temperature Ducting
An RS Pro of thermoplastic rubber hosing with galvanised steel spiral. Designed for suction and the transport of air and acid vapours.
PVC coated steel spiral helix embedded between two layers of thermoplastic, heat resistant, alcryn rubber
High resistance to acid and oil fumes, ozone, sunlight, aging and oxidation
Good resistance to high and low temperatures, fatigue and vibration
Suitable for automotive air intakes and general purpose air and fume extraction
Self extinguishing
High resistance to acid and oil fumes, ozone, sunlight, aging and oxidation
Good resistance to high and low temperatures, fatigue and vibration
Suitable for automotive air intakes and general purpose air and fume extraction
Self extinguishing
Note
All data refers to performance at 18°C. Any change in temperature will affect the performance data
Related links
- RS PRO Black Rubber Reinforced Flexible Ducting 63mm Bend Radius
- RS PRO Black Rubber Reinforced Flexible Ducting 150mm Bend Radius
- RS PRO Black PVC Reinforced Flexible Ducting 100mm Bend Radius
- RS PRO Transparent PUR Reinforced Flexible Ducting 45mm Bend Radius
- RS PRO Blue PVC Reinforced Flexible Ducting 175mm Bend Radius
- RS PRO Transparent PVC Reinforced Flexible Ducting 90mm Bend Radius
- RS PRO Transparent PUR Reinforced Flexible Ducting 50mm Bend Radius
- RS PRO Black/Red Double Ply Neoprene Fabric Reinforced Flexible Ducting 65mm Bend Radius

