RS PRO Black/Red Double Ply Neoprene Fabric Reinforced Flexible Ducting, 2m, 65mm Bend Radius
- RS Stock No.:
- 760-4555
- Mfr. Part No.:
- 841050RS2
- Manufacturer:
- RS PRO
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€81.71
(exc. VAT)
€100.50
(inc. VAT)
- RS Stock No.:
- 760-4555
- Mfr. Part No.:
- 841050RS2
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inner Diameter | 50mm | |
| Length | 2m | |
| Material | Double Ply Neoprene Fabric | |
| Suitable Applications | Air Conveyance, Dust, Light Duty Particle, Suction | |
| Colour | Black/Red | |
| Bend Radius | 65mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inner Diameter 50mm | ||
Length 2m | ||
Material Double Ply Neoprene Fabric | ||
Suitable Applications Air Conveyance, Dust, Light Duty Particle, Suction | ||
Colour Black/Red | ||
Bend Radius 65mm | ||
Reinforced Yes | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO Black Glass Fibre Reinforced Neoprene Reinforced Flexible Ducting 19mm Bend Radius
- RS PRO Transparent PUR Reinforced Flexible Ducting 45mm Bend Radius
- RS PRO Black PVC Reinforced Flexible Ducting 100mm Bend Radius
- RS PRO Transparent PVC Reinforced Flexible Ducting 90mm Bend Radius
- RS PRO Blue PVC Reinforced Flexible Ducting 175mm Bend Radius
- RS PRO Green PVC Reinforced Flexible Ducting 120mm Bend Radius
- RS PRO Black Rubber Reinforced Flexible Ducting 63mm Bend Radius
- RS PRO Transparent PVC Reinforced Flexible Ducting 200mm Bend Radius
