ATMI SOBA Series Cable Float Switch, 5 m Cable, 250 V ac ac Max, 48 V dc dc Max

Subtotal (1 unit)*

€92.46

(exc. VAT)

€113.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.46

*price indicative

RS Stock No.:
561-641
Mfr. Part No.:
SOBASMALLNEO05M
Manufacturer:
ATMI
Find similar products by selecting one or more attributes.
Select all

Brand

ATMI

Product Type

Float Switch

Mount Type

Cable

Housing Material

Polypropylene

Cable Length

5m

Maximum Operating Temperature

85°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

48V dc

Maximum Current

16A

Maximum Pressure

3.5bar

Standards/Approvals

No

Hazardous Area Certification

No

Series

SOBA

COO (Country of Origin):
FR
The ATMI level regulator is designed for charged liquids. When the liquid reaches the regulator, the pear tilts and the mechanical contact will close or open the circuit, thus controlling the stop or the starting of a pump or an alarm.

3.5 bar maximum pressure

IP68 rated

Copolymer polypropylene housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy