Cynergy3 SH-3 Series Horizontal Float Switch, SPDT, 250 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 780-0138
- Mfr. Part No.:
- SH-3052RH
- Manufacturer:
- Cynergy3
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-0138
- Mfr. Part No.:
- SH-3052RH
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPDT | |
| Housing Material | Aluminium | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 1A | |
| Maximum Pressure | 20bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SH-3 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPDT | ||
Housing Material Aluminium | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 200°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 1A | ||
Maximum Pressure 20bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SH-3 | ||
- COO (Country of Origin):
- TW
SH-3 Series Horizontal Float Switch
SH-3 Series horizontal float switches from Cynergy 3 feature a pivoted float arm. Different switching options are available by using either a reed switch or a microswitch. The SH-3 float switches are made with an aluminium enclosure with a screw lid and cable gland.
SS 316L float material
External mounting via screw thread
Approvals
RoHS
Related links
- Cynergy3 SH-3 Series Horizontal Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SH-7 Series Horizontal Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SH-5 Series Horizontal Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SH-3 Series Horizontal Float Switch
- Cynergy3 SH-7 Series Horizontal Nitrile Rubber (NBR) Float Switch 400 V ac ac Max, 400 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 120 V dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch 240 V ac Max, 120 V dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 120 V dc dc Max
