Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 124-2570
- Mfr. Part No.:
- RSF57Y100G1/8/RS
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€52.15
(exc. VAT)
€64.14
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.15 |
*price indicative
- RS Stock No.:
- 124-2570
- Mfr. Part No.:
- RSF57Y100G1/8/RS
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Polyvinyl Fluoride | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | RSF50 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Polyvinyl Fluoride | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series RSF50 | ||
- COO (Country of Origin):
- CN
Cynergy3 Vertical Internal Fitting Float Switch
A range of Cynergy3 single switching point, vertical fluid level switches. These level switches can be mounted on the top or bottom of the tank but requires access to the tanks interior. Vertical level switches offer long-term reliability and minimal maintenance due to the simplistic construction. The switch can be changed from normally open to normally closed simply by removing and inverting the float.
Features and Benefits
• Compact Design
• Available in Nylon, Polypropylene, PPS and PVDF
• 25VA and 100VA
• 1/8 NPT and M12 thread options
• Viton or Nitrile Gasket
Applications
Cynergy3 vertical float switches are suitable for a wide range of applications including
• Vending machines
• Printing systems
• Chemical dosing equipment
Related links
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc Max
- Cynergy3 RSF50 Series Vertical Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF70 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) 1 m Cable 300 V ac ac Max, 300 V dc dc
- Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
