Sensata Cynergy3 RSF70 Series Horizontal Polyvinylidene Fluoride Float Switch, Float, NO/NC, 300V ac Max, 300V dc Max
- RS Stock No.:
- 124-2583
- Mfr. Part No.:
- RSF77HVP/RS
- Manufacturer:
- Sensata / Cynergy3
Discontinued
- RS Stock No.:
- 124-2583
- Mfr. Part No.:
- RSF77HVP/RS
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Device Type | Float | |
| Mounting Type | Horizontal | |
| Switch Output | NO/NC | |
| Body Material | Polyvinylidene Fluoride | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +105°C | |
| Maximum AC Voltage | 300V | |
| Maximum DC Voltage | 300V | |
| Maximum Current | 1 A | |
| Gasket Material | Viton | |
| Series | RSF70 | |
| Standards Met | UL File No.E171218 | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Device Type Float | ||
Mounting Type Horizontal | ||
Switch Output NO/NC | ||
Body Material Polyvinylidene Fluoride | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +105°C | ||
Maximum AC Voltage 300V | ||
Maximum DC Voltage 300V | ||
Maximum Current 1 A | ||
Gasket Material Viton | ||
Series RSF70 | ||
Standards Met UL File No.E171218 | ||
- COO (Country of Origin):
- GB
Related links
- Sensata Cynergy3 RSF70 Series Vertical Polyvinylidene Fluoride Float Switch 1m Cable 300V ac Max, 300V
- Sensata Cynergy3 RSF150 Series Vertical Polyvinylidene Fluoride Float Switch NO/NC 120V dc Max
- Sensata Cynergy3 LLF40 Series Horizontal Internal Polyvinylidene Fluoride Float Switch 1m Cable 300V ac
- Sensata Cynergy3 LLF40 Series Horizontal Internal Nylon Float Switch 1m Cable 300V ac Max, 300V dc Max
- Sensata Cynergy3 LLF 70 Series Horizontal External Polyvinylidene Fluoride Float Switch SPNO 120V
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch 300 V ac ac Max, 300 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 300 V dc dc Max
