Sensata Cynergy3 LLF40 Series Horizontal Internal Polyvinylidene Fluoride Float Switch, Float, 1m Cable, SPNO, 300V ac
- RS Stock No.:
- 174-8364
- Mfr. Part No.:
- LLF47H100GF
- Manufacturer:
- Sensata / Cynergy3
Discontinued
- RS Stock No.:
- 174-8364
- Mfr. Part No.:
- LLF47H100GF
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Device Type | Float | |
| Mounting Type | Horizontal Internal | |
| Switch Output | SPNO | |
| Body Material | Polyvinylidene Fluoride | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +105°C | |
| Maximum AC Voltage | 300V | |
| Maximum DC Voltage | 300V | |
| Maximum Current | 1 A | |
| Gasket Material | Nitrile | |
| Series | LLF40 | |
| Standards Met | UL | |
| Current Rating | 1 A | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Device Type Float | ||
Mounting Type Horizontal Internal | ||
Switch Output SPNO | ||
Body Material Polyvinylidene Fluoride | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +105°C | ||
Maximum AC Voltage 300V | ||
Maximum DC Voltage 300V | ||
Maximum Current 1 A | ||
Gasket Material Nitrile | ||
Series LLF40 | ||
Standards Met UL | ||
Current Rating 1 A | ||
- COO (Country of Origin):
- GB
The LLF40 series is designed as a compact internal fitting device, with a wide range of options, making this ideal for size sensitive applications. Mounting of this series requires access to the inside of the tank. These devices are particularly suitable for detecting low levels of liquids in the bottom of tanks and containers, and for lower SG liquids. Typical applications include vending machines, commercial washing machines and evaporator units. They are manufactured in a variety of materials with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by rotating the device through 180º. Available with flying leads or M12 socket for electrical connection. Cable sets with M12 plugs are also available.
Suitable for low specific gravity liquids (0.7 S.G.)
Very low level sensing
Class leading compact design
Flying Lead or M12 plug connection
Available in Nylon, Polypropylene, PPS or PVDF
25VA & 100VA versions
Very low level sensing
Class leading compact design
Flying Lead or M12 plug connection
Available in Nylon, Polypropylene, PPS or PVDF
25VA & 100VA versions
Related links
- Sensata Cynergy3 LLF40 Series Horizontal Internal Polyvinylidene Fluoride Float Switch 1m Cable 300V ac
- Sensata Cynergy3 LLF40 Series Horizontal Internal Nylon Float Switch 1m Cable 300V ac Max, 300V dc Max
- Sensata Cynergy3 RSF70 Series Vertical Polyvinylidene Fluoride Float Switch 1m Cable 300V ac Max, 300V
- Sensata Cynergy3 LLF 70 Series Horizontal External Polypropylene Float Switch 1m Cable 300V ac Max, 300V
- Sensata Cynergy3 RSF70 Series Horizontal Polyvinylidene Fluoride Float Switch NO/NC 300V dc Max
- Sensata Cynergy3 LLF 70 Series Horizontal External Polyvinylidene Fluoride Float Switch SPNO 120V
- Sensata Cynergy3 RSF150 Series Vertical Polyvinylidene Fluoride Float Switch NO/NC 120V dc Max
- Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
