Cynergy3 MC Series Cable Float Switch, 5 m Cable, NC, 60 V dc dc Max
- RS Stock No.:
- 124-2601
- Mfr. Part No.:
- MC050BH/RS
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€258.27
(exc. VAT)
€317.67
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 03 August 2026
- Plus 2 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.27 |
*price indicative
- RS Stock No.:
- 124-2601
- Mfr. Part No.:
- MC050BH/RS
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Cable | |
| Switch Output | NC | |
| Housing Material | 304 Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 130°C | |
| Maximum DC Voltage | 60V dc | |
| Maximum Current | 250mA | |
| Maximum Pressure | 4bar | |
| Standards/Approvals | No | |
| Series | MC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Cable | ||
Switch Output NC | ||
Housing Material 304 Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 130°C | ||
Maximum DC Voltage 60V dc | ||
Maximum Current 250mA | ||
Maximum Pressure 4bar | ||
Standards/Approvals No | ||
Series MC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
High Temperature Cable Float Switch
The Cynergy3 cable float switch are manufactured from 304 AISI stainless steel and can be used to control liquids up to a temperature of +130°C. The float switch is unaffected by condensation and humidity and the cable has a protective outer sheath to protect against high temperatures.
The float switch contains a micro-switch with gold plated contacts that have a life cycle of up to 200,000 operations and is hermetical sealed inside the float for added protection. Installation can be through a side wall in the tank or from the top of the tank using a counterweight (provided).
Features and Benefits
• Up to 130 Degrees C operation
• Cable Mounted
• Polyurethane or Silicone Cable
• Supplied with Counterweight
Related links
- Sensata / Cynergy3 MC Series Cable Float Switch NC, 60 V dc dc Max
- Sensata / Cynergy3 MC Series Cable Float Switch NO, 60 V dc dc Max
- Sensata / Cynergy3 LM Series Cable Float Switch NC 110 V dc dc Max
- Sensata / Cynergy3 MS Series Cable Float Switch NO/NC 110 V dc dc Max
- Sensata / Cynergy3 MP1C Series Horizontal 5 m Cable 60 V ac ac Max
- Sensata / Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 RSF40 Series Horizontal Viton Float Switch NO/NC 300 V dc dc Max
