Sensata Cynergy3 LLF 70 Series Horizontal External Polypropylene Float Switch, Float, 1m Cable, SPNO, 300V ac Max, 300V
- RS Stock No.:
- 174-8396
- Mfr. Part No.:
- LLF78H100RN
- Manufacturer:
- Sensata / Cynergy3
Discontinued
- RS Stock No.:
- 174-8396
- Mfr. Part No.:
- LLF78H100RN
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Device Type | Float | |
| Mounting Type | Horizontal External | |
| Switch Output | SPNO | |
| Body Material | Polypropylene | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +100°C | |
| Maximum AC Voltage | 300V | |
| Maximum DC Voltage | 300V | |
| Maximum Current | 1 A | |
| Gasket Material | Nitrile | |
| Series | LLF 70 | |
| Current Rating | 1 A | |
| Standards Met | UL | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Device Type Float | ||
Mounting Type Horizontal External | ||
Switch Output SPNO | ||
Body Material Polypropylene | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +100°C | ||
Maximum AC Voltage 300V | ||
Maximum DC Voltage 300V | ||
Maximum Current 1 A | ||
Gasket Material Nitrile | ||
Series LLF 70 | ||
Current Rating 1 A | ||
Standards Met UL | ||
- COO (Country of Origin):
- GB
Cynergy3 External Low Level Float Switch
The Cynergy3 external low-level float switch has a polypropylene body. This device is particularly suitable for detecting low-levels of liquids in the bottom of the tanks, containers and lower SG liquids. The switch action may be reversed by mounting the device with the float to move upwards away from the body, instead of the more normal downwards direction.
Features and Benefits
• Class leading compact design
• Compression seal fitting
• Flying lead
• Power capacity 100VA
• Suitable for low specific gravity liquids (0.7 S. G.)
• Very low level sensing
• Compression seal fitting
• Flying lead
• Power capacity 100VA
• Suitable for low specific gravity liquids (0.7 S. G.)
• Very low level sensing
Applications
• Auxiliary tanks on vehicles
• Commercial dish washers
• Vending machines
• Commercial dish washers
• Vending machines
Certifications
• UL approved
Related links
- Sensata Cynergy3 LLF 70 Series Horizontal External Polyvinylidene Fluoride Float Switch SPNO 120V
- Sensata Cynergy3 LLF40 Series Horizontal Internal Nylon Float Switch 1m Cable 300V ac Max, 300V dc Max
- Sensata Cynergy3 LLF40 Series Horizontal Internal Polyvinylidene Fluoride Float Switch 1m Cable 300V ac
- Sensata Cynergy3 RSF70 Series Vertical Polyvinylidene Fluoride Float Switch 1m Cable 300V ac Max, 300V
- Sensata Cynergy3 RSF70 Series Horizontal Polyvinylidene Fluoride Float Switch NO/NC 300V dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Float Switch SPNO 300 V dc Max
- Cynergy3 RSF70 Series Horizontal Viton Float Switch SPNO 120 V dc dc Max
- Cynergy3 LLF70 Series Horizontal Viton Float Switch SPNO 120 V dc dc Max
