Telemecanique Sensors 9036 Series Pedestal Mount Polypropylene Float Switch, Float, 2 NC DPST, 230 (Single Phase) V,
- RS Stock No.:
- 177-9125
- Mfr. Part No.:
- 9036FG
- Manufacturer:
- Telemecanique Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-9125
- Mfr. Part No.:
- 9036FG
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Device Type | Float | |
| Mounting Type | Pedestal Mount | |
| Switch Output | 2 NC DPST | |
| Body Material | Polypropylene | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +104°C | |
| Maximum AC Voltage | 230 (Single Phase) V, 475 (3 Phase) V | |
| Maximum DC Voltage | 230V | |
| Series | 9036 | |
| Standards Met | CE, UL | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Device Type Float | ||
Mounting Type Pedestal Mount | ||
Switch Output 2 NC DPST | ||
Body Material Polypropylene | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +104°C | ||
Maximum AC Voltage 230 (Single Phase) V, 475 (3 Phase) V | ||
Maximum DC Voltage 230V | ||
Series 9036 | ||
Standards Met CE, UL | ||
Telemecanique Sensors Float Switch, Vertical Orientation, 475V AC Voltage Rating - 9036 Series - 9036FG
Control the movement of fluids through your system with this float switch from Telemecanique Sensors. It activates when liquid rises to a set level, automatically controlling a circuit to turn the flow on or off. As it handles up to 60 switching cycles a minute, the device keeps pace with fast-moving processes. Thanks to the vertical floating position, sensitive electronics are kept clear of liquid to cut glitches out of the picture. There's no need to worry about impact wearing out the switch's parts, as its PP enclosure shrugs off knocks and scrapes.
Features & Benefits
• Works with AC and DC voltages for wide compatibility
• Electrical lifespan of 100 cycles supports reliable switching over a long period
• Screw-clamp terminals to hold wiring securely and achieve a vibration-proof fix
• Two pre-cut cable entries minimise preparation work
• Safe for use in a wide temperature range between -30°C and +104°C
• Electrical lifespan of 100 cycles supports reliable switching over a long period
• Screw-clamp terminals to hold wiring securely and achieve a vibration-proof fix
• Two pre-cut cable entries minimise preparation work
• Safe for use in a wide temperature range between -30°C and +104°C
Applications
• Water management
• Agricultural equipment
• Logistics industry
• Agricultural equipment
• Logistics industry
Which fluids can I use this float switch with?
It's a versatile option that works with commonly used fluids including water, oils and corrosive liquids.
Related links
- Telemecanique Sensors 9036 Series Pedestal Mount Polypropylene Float Switch 2 NC DPST
- Telemecanique Sensors 9036 Series Pedestal Mount Polypropylene Float Switch 2 NO DPST
- Telemecanique Sensors 9036 Series Pedestal Mount Cast Aluminium Float Switch 2 NC DPST
- Telemecanique Sensors 9036 Series Pedestal Mount Noryl Thermoplastic Resin Float Switch 2 NC DPST, 230 (Single
- Telemecanique Sensors 9036 Series Pedestal Mount Noryl Thermoplastic Resin Float Switch 2 NO DPST, 230 (Single
- Telemecanique Sensors 9037 Series Flange Mount Polypropylene Float Switch 2 NC DPST 475
- Telemecanique Sensors 9037 Series Screw In Polypropylene Float Switch 2 NC DPST 475 (3
- Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch Pedestal Mount, Painted
