Telemecanique Sensors 9036 Series Pedestal Mount Float Switch, 2 NC DPST, 475 V ac ac Max, 230 V dc dc Max
- RS Stock No.:
- 177-9134
- Mfr. Part No.:
- 9036DW31
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€253.32
(exc. VAT)
€311.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.32 |
*price indicative
- RS Stock No.:
- 177-9134
- Mfr. Part No.:
- 9036DW31
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Float Switch | |
| Mount Type | Pedestal Mount | |
| Switch Output | 2 NC DPST | |
| Housing Material | Cast Aluminium | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 475V ac | |
| Maximum DC Voltage | 230V dc | |
| Standards/Approvals | UL, CE | |
| Series | 9036 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Float Switch | ||
Mount Type Pedestal Mount | ||
Switch Output 2 NC DPST | ||
Housing Material Cast Aluminium | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 475V ac | ||
Maximum DC Voltage 230V dc | ||
Standards/Approvals UL, CE | ||
Series 9036 | ||
Hazardous Area Certification No | ||
Telemecanique Sensors Float Switch
The Telemecanique Sensors pedestal mount float switch has 2 NC DPST-Db contacts. It is used for an open tank or sump. The float switch has a vertical operating position.
Features and Benefits
• Made of aluminium
• Maximum AC voltage 230V (Single Phase), 475V (3 Phase)
• Maximum DC voltage is 230V
• Operating rate is 60cyc/min
• Service temperature ranges between -30°C and 105°C
Certifications
• CE certified
• UL 508
Related links
- Telemecanique Sensors 9036 Series Pedestal Mount Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9036 Series Pedestal Mount Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9036 Series Pedestal Mount Noryl Thermoplastic Resin Float Switch 2 NC DPST, 230 (Single
- Telemecanique Sensors 9036 Series Pedestal Mount Polypropylene Float Switch 2 NO DPST
- Telemecanique Sensors 9037 Series Screw Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9037 Series Screw Viton Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9037 Series Flange Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9037 Series Screw Nitrile Rubber (NBR) Float Switch 475 V ac ac Max, 230 V dc dc Max
