ATMI Cable Float Switch, 10 m Cable, SPDT, 250 V ac ac Max, 125 V dc dc Max
- RS Stock No.:
- 208-5467
- Mfr. Part No.:
- AQUAXLPVC10M
- Manufacturer:
- ATMI
Subtotal (1 unit)*
€127.57
(exc. VAT)
€156.91
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.57 |
*price indicative
- RS Stock No.:
- 208-5467
- Mfr. Part No.:
- AQUAXLPVC10M
- Manufacturer:
- ATMI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATMI | |
| Product Type | Float Switch | |
| Mount Type | Cable | |
| Switch Output | SPDT | |
| Housing Material | Copolymer Polypropylene | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 125V dc | |
| Maximum Pressure | 2bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand ATMI | ||
Product Type Float Switch | ||
Mount Type Cable | ||
Switch Output SPDT | ||
Housing Material Copolymer Polypropylene | ||
Cable Length 10m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 125V dc | ||
Maximum Pressure 2bar | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- FR
The AQUA XL is a robust level regulator with internal ballast. As the liquid level reaches the regulator, the mechanical switch inside will tilt, thus closing or opening a circuit connected to an electrical panel. Thanks to its heavy weight (775g), the AQUA XL is capable of penetrating the thick layers of grease found on waste water pumping stations
This model is also available in a smaller version for limited space applications. See AQUA MEDIUM.
The AQUA XL level regulator is not suitable for agitated liquids. Please choose our float switches models: BIP STOP, AT 120, or ATS 165.
Maximum pressure 2 bar
Maximum temperature 70°C
Protection index IP68
Related links
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI SOBA Series Cable Float Switch 250 V ac ac Max, 48 V dc dc Max
