ATMI Cable Float Switch, 10 m Cable, SPDT, 250 V ac ac Max, 125 V dc dc Max
- RS Stock No.:
- 208-5470
- Mfr. Part No.:
- ATS165EPACS10M
- Manufacturer:
- ATMI
Subtotal (1 unit)*
€297.68
(exc. VAT)
€366.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.68 |
*price indicative
- RS Stock No.:
- 208-5470
- Mfr. Part No.:
- ATS165EPACS10M
- Manufacturer:
- ATMI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATMI | |
| Product Type | Float Switch | |
| Mount Type | Cable | |
| Switch Output | SPDT | |
| Housing Material | Copolymer Polypropylene | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 125V dc | |
| Maximum Pressure | 3.5bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand ATMI | ||
Product Type Float Switch | ||
Mount Type Cable | ||
Switch Output SPDT | ||
Housing Material Copolymer Polypropylene | ||
Cable Length 10m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 125V dc | ||
Maximum Pressure 3.5bar | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- FR
This ACS certified float level switch is constructed with special components for use in drinking water applications.
Thanks to its big switching angle of 165°, the ATS 165 protects the pump's engine and the electrical panels from jerking. This float the ideal solution for level control in tower tanks, for example.
Also, it can detect the both high and low level in the same tank whose hysteresis does not exceed 1.5 meter.
This float level switch can be connected directly to pumps up to 1.5 HP or through a relay if working with high power pumps.
Maximum pressure 3.5 bar
Maximum temperature 85°C
Protection index IP68
Related links
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI SOBA Series Cable Float Switch 250 V ac ac Max, 48 V dc dc Max
