Carlo Gavazzi ILM Series Float Switch, 500 mm Cable, 1500 V ac ac Max
- RS Stock No.:
- 276-3248
- Mfr. Part No.:
- ILM8
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€140.87
(exc. VAT)
€173.27
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.87 |
*price indicative
- RS Stock No.:
- 276-3248
- Mfr. Part No.:
- ILM8
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Float Switch | |
| Housing Material | 316 Stainless Steel | |
| Cable Length | 500mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 1500V ac | |
| Maximum Current | 3A | |
| Series | ILM | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Float Switch | ||
Housing Material 316 Stainless Steel | ||
Cable Length 500mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 1500V ac | ||
Maximum Current 3A | ||
Series ILM | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Proximity Magnetic Sensor is a level magnetic sensor. It is made of stainless steel, are composed by a float sliding all along a rod. By a simple rod or float overturning it is possible to reverse the output function.
IP67 degree of protection
Silicone or PVC cable output connection
Suitable for direct contact with foodstuff
Related links
- Lovato LVF Series Float Switch 250 V ac ac Max
- Finder 72 Series Float Switch 1 CO (SPDT), 250 V ac ac Max
- Finder 72 Series Float Switch 1 CO (SPDT), 250 V ac ac Max
- Lovato LVF Series Float Switch SPDT, 250 V ac ac Max
- Lovato LVF Series Float Switch SPDT, 250 V ac ac Max
- Cynergy3 LM Series Float Switch SPNO 110 V dc dc Max
- WIKA RLS-4000 Series Horizontal Float Switch 30 V ac ac Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
