Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 869-7520
- Mfr. Part No.:
- RSF103Y100JN
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€22.96
(exc. VAT)
€28.24
(inc. VAT)
Limited stock
- Plus 6 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.96 |
*price indicative
- RS Stock No.:
- 869-7520
- Mfr. Part No.:
- RSF103Y100JN
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Nylon | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | WRAS | |
| Series | RSF100 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Nylon | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals WRAS | ||
Series RSF100 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Sensata Cynergy3 Vertical Float Switch, NO/NC, 1m - RSF100 Series - RSF103Y100JN
This Sensata Cynergy3 sensor float switch keeps track of liquid levels in your container to avoid dangerous overflows. You can also use the switch when emptying the tank to notify you when the liquid level is low enough. The float switch monitors the volume of fluid in a container with a sensor on its surface that sends a signal when the liquid level changes. As a vertical switch, it mounts to the side of the container, allowing you to install it in tanks or reservoirs with no top or bottom access.
Features & Benefits
• External mount via a compression seal for tanks with restricted interior access
• Compact design with small diameter float so you can install it in tight spaces
• Lightweight nylon body is highly resistant to abrasion for improved durability
• Wide operating temperature range of -20°C to +75°C means it's suitable for challenging conditions
How durable is this switch?
The connection is fitted with a nitrile rubber gasket, which has a high resistance to water and oil. This ensures a tight seal that wont wear down over time. It also has enough strength to withstand pressure build-ups without coming loose.
Related links
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF100 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc
- Cynergy3 RSF100 Series Vertical Viton Float Switch 240 V ac Max, 120 V dc Max
- Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Float Switch NO/NC 300 V dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
