Cynergy3 SSF211 Series Horizontal Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max

Subtotal (1 unit)*

€119.41

(exc. VAT)

€146.87

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 128 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€119.41

*price indicative

RS Stock No.:
431-8399
Distrelec Article No.:
303-99-301
Mfr. Part No.:
SSF211X100
Manufacturer:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Horizontal

Switch Output

NO/NC

Housing Material

Stainless Steel

Cable Length

1m

Minimum Operating Temperature

120°C

Maximum Operating Temperature

120°C

Maximum AC Voltage

300V ac

Maximum DC Voltage

300V dc

Maximum Current

500mA

Maximum Pressure

5bar

Standards/Approvals

No

Hazardous Area Certification

No

Series

SSF211

COO (Country of Origin):
CN

Sensata Cynergy3 Horizontal Float Switch, Stainless Steel, NO/NC - SSF211 Series - SSF211X100


This durable float switch from Sensata Cynergy3 lets you maintain fluid levels within a predetermined range. It has a corrosion-resistant, 304-grade stem made of stainless steel, along with a 316-grade stainless-steel float. This makes it suitable for use even in challenging environments. The 1/8-in BSP (British Standard Pipe) thread makes it simple to fit on the inside of your tank or reservoir. It's supplied with a normally open (NO) contact, but you can configure it to the normally closed (NC) position by rotating the switch by 180°. This makes it a versatile option that's suitable for a range of applications.

Features and Benefits


• Compact length of only 47 mm for use in tight spaces

• Wide operating temperature range of -10°C to +120°C for use in harsh industrial environments

• Fitted with a 1 m cable for ease of installation

How does a float switch work?


When the fluid in your tank reaches a minimum level, the switch signals a pump to operate and refill the tank. When the maximum liquid level is reached, the switch tells the pump to stop working. This means the fluid in the tank stays within the pre-set range to prevent under and overfilling.

Cynergy3 SSF211 and SSF212 Horizontal Float Switches


From Cynergy3, the SSF211 series and SSF212 series are horizontal float switches. They operate in liquids with Specific Gravity (SG) of 0.8 or above. These float switches are constructed from a reed switch and pivoted actuator magnet. SSF211 and SSF212 switches feature an N/C (normally closed) contact.

SSF211 float switches are designed for horizontal mounting within a tank. They are only suitable for applications where you have suitable access to the inside of the tank so that you can fit them. SSF212 float switches can be mounted from outside the tank and do not require access.

Features & Benefits


• While supplied with an N/O contact, you can easily configure this to N/C (normally closed) by inverting the switch by 180° when you mount it. Instead of the float moving in a downwards direction as standard, it would move in an upwards direction away from the main body of the switch.

• These float switches feature a compact design at only 47 mm long.

• The stem is constructed from SS304 stainless steel while the float is made from SS316 stainless steel. This ensures that these limit switches are suitable for use in the most rugged environments.

• All SSF211 float switches are fitted with a 1 m long 17/0.10 (AWG22) cable. They can be fitted internally via a 1/8” BSP thread.

• SSF212 float switches are fitted with a 1 m long 17/0.10 (AWG22) cable, plug and socket or M12 socket. This varies by model. They can be externally fitted via a 1/2” NPT thread.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy