Cynergy3 SSF211 Series Horizontal Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 756-4283
- Mfr. Part No.:
- SSF211X100H
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€213.83
(exc. VAT)
€263.01
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.83 |
*price indicative
- RS Stock No.:
- 756-4283
- Mfr. Part No.:
- SSF211X100H
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 180°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 5bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSF211 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 180°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 5bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSF211 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Horizontal Float Switch, 300V AC/DC, 5 Bar - SSF211 Series - SSF211X100H
Control liquid levels in your industrial fluid systems with this horizontal float switch from Sensata Cynergy3. It's a versatile device that can be set to function as an NO or NC switch by simply inverting the switch during installation. It can withstand up to 5 bar of pressure, making it a good choice for use in heavy-duty applications. The switch has a low switching current of just 500mA, so it doesn't consume a lot of power. You'll commonly find this component used in process control and food manufacturing industries.
Features & Benefits
• Cross-linked polyethylene (XLPE) cable sheath for resistance to impact and abrasion
• Stem and float are made of stainless steel material for durability and resistance to corrosion
• Ample cable length of 1m for a flexible electrical connection
• Voltage rating of 300V AC/DC for use in low-power applications
Can I mount this float switch outside the tank?
No, this float switch is designed for internal mounting, so it's only suitable for applications where you have access to the inside of the tank.
Related links
- Cynergy3 SSF211 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF215 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSH66XE Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSH66XU Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF214 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 SSF212 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 TSSF212 Series Horizontal Float Switch NO/NC 300 V dc dc Max
