Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, Direct Load, 250 V ac ac Max, 120 V dc dc
- RS Stock No.:
- 492-8946
- Distrelec Article No.:
- 304-00-813
- Mfr. Part No.:
- SSF67A25B175
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€271.16
(exc. VAT)
€333.53
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.16 |
*price indicative
- RS Stock No.:
- 492-8946
- Distrelec Article No.:
- 304-00-813
- Mfr. Part No.:
- SSF67A25B175
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | Direct Load | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 135°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSF67 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output Direct Load | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 135°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSF67 | ||
- COO (Country of Origin):
- CN

Sensata Cynergy3 Vertical Float Switch, 600mA, Stainless Steel - SSF67 Series - SSF67A25B175
This long-reach float switch from Sensata Cynergy3 accurately monitors both high and low fluid levels in a tank. It has an upper-level reach of 25mm and a lower-level reach of 175mm, making it compatible with various system requirements. The unit's stainless steel composition makes the component resistant to corrosion for a long service life. It's also resistant to acids and other harsh chemicals, so it's suitable for use in laboratories and testing facilities.
Features & Benefits
• Maximum operating pressure of 10 bar for use in high-pressure applications
• Wide operating temperature range of -20°C to +135°C for use in demanding environments
• Ample cable length of 1m for a flexible connection
How does a flow switch stop the flow of liquid into a tank when it's full?
A flow switch is electrically connected to another device, such as a pump. When a tank is full, it sends a signal to the pump to let it know when to switch off. When the tank's lower level is reached, the switch signals the pump to turn on.
Related links
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF66 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 RSF10 Series Direct Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 RSF66 Series Internal Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
