Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, Direct Load, 250 V ac ac Max, 120 V dc dc
- RS Stock No.:
- 492-8930
- Mfr. Part No.:
- SSF67A25B150
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€271.16
(exc. VAT)
€333.53
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 06 November 2026
- Plus 18 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.16 |
*price indicative
- RS Stock No.:
- 492-8930
- Mfr. Part No.:
- SSF67A25B150
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | Direct Load | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 135°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSF67 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output Direct Load | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 135°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSF67 | ||
- COO (Country of Origin):
- CN

Sensata Cynergy3 Stainless Steel Vertical Float Switch, 600mA, 10 Bar - SSF67 Series - SSF67A25B150
Use this reliable Sensata Cynergy3 float switch to accurately control the level of liquid in a tank. It's made from high-quality stainless steel that's resistant to aggressive substances such as hydraulic fluid and chemicals. The versatile vertical sensor can be internally mounted either at the bottom or top of a tank and has a long reach of 177mm for deep penetration into the tank. It offers a number of switching options to suit various system requirements and can be used in hygienic applications.
Features & Benefits
• Nitrile rubber sealing gasket to prevent leakage and improve reliability
• Long cable length of 1m for flexible installation
• Broad operating temperature range of -20°C to +135°C for use in demanding conditions
What kind of cable does this float switch have?
The switch has a conductor cable that's sheathed with high-performance ethylene tetrafluoroethylene (ETFE), also known as Tefzel. This material is highly durable and resistant to corrosion and heat, so it can withstand use in demanding applications. It's also an eco-friendly material as it's 100% recyclable.
Related links
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF66 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 RSF10 Series Direct Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 RSF66 Series Internal Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
