Cynergy3 TSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 725-9818
- Mfr. Part No.:
- TSF46H100DF
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€43.32
(exc. VAT)
€53.28
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.32 |
*price indicative
- RS Stock No.:
- 725-9818
- Mfr. Part No.:
- TSF46H100DF
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Polyphenylene Sulphide | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | WRAS | |
| Hazardous Area Certification | No | |
| Series | TSF40 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Polyphenylene Sulphide | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals WRAS | ||
Hazardous Area Certification No | ||
Series TSF40 | ||
- COO (Country of Origin):
- CN
TSF Series Thermistor Float Switch
Compact internal fitting design
Reliable reed switch contacts
Available in Nylon, Polypropylene or PPS
WRAS approved
Approvals
WRAS
Related links
- Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 SH-7 Series Horizontal Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
