Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 250 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 756-4185
- Mfr. Part No.:
- SSF67A25B225
- Manufacturer:
- Cynergy3
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-4185
- Mfr. Part No.:
- SSF67A25B225
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSF67 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSF67 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, 10 Bar, 600mA - SSF67 Series - SSF67A25B225
Looking for a compact and accurate liquid level detection and control solution for your fluid systems? Choose this vertical float switch from Sensata Cynergy3. The device triggers the opening and closing of valves to ensure the liquids in your tank stay at an appropriate level. A stainless steel body makes this float switch durable and resistant to corrosion for reliable long-term performance. It can withstand process temperatures of up to +135°C, so it's a practical choice for use in applications involving hot liquids, such as boilers and tanks in the petrochemical industry.
Features & Benefits
• Ample cable length of 1m for a flexible electrical connection
• Maximum operating pressure of 10 bar for use in heavy-duty applications
• ETFE (ethylene tetrafluoroethylene) cable sheath for resistance to heat and chemicals
• Tinned copper conductors for a reliable connection
• Maximum switching current of 600mA for energy-efficient operation
What's the voltage rating of this float switch?
This float switch has a voltage rating of 250V AC and 120V DC. This makes it a practical choice for low-power applications.
Related links
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
