Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch, 2 NC, 250 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 780-0254
- Mfr. Part No.:
- SSF67B50B100PM12
- Manufacturer:
- Cynergy3
Image representative of range
Subtotal (1 unit)*
€278.04
(exc. VAT)
€341.99
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €278.04 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€212.76
(exc. VAT)
€261.69
(inc. VAT)
- RS Stock No.:
- 780-0254
- Mfr. Part No.:
- SSF67B50B100PM12
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | 2 NC | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 135°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSF67PM12 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output 2 NC | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 135°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSF67PM12 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, 10 Bar, 127mm Length - SSF67PM12 Series - SSF67B50B100PM12
Achieve precise control over the liquid levels in your application with this float switch from Sensata Cynergy3. Its two NC contacts work with a reed switch to control a circuit as the liquid level changes to automatically prevent overfilling. As it's a vertical float switch, it's designed for mounting at the top or bottom of your container for use in applications where there's no side access to the tank. You'll commonly find this float switch used in food and beverage production.
Features & Benefits
• Hard-wearing nitrile gasket ensures a tight seal to prevent leakage
• M12 4-pin plug for ease of connection to a power source
• Maximum operating pressure of 10 bar for use in heavy-duty applications
Can I use this float switch in extreme temperatures?
Yes, this float switch has a wide operating temperature range of -20°C to +135°C, so it can withstand use in demanding conditions.
What material is this float switch made of?
This float switch is made of a durable stainless steel material that's resistant to corrosion and wear, making it a long-lasting choice.
Related links
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max

