Sensata Cynergy3 SSF67 Series Vertical Stainless Steel Float Switch, Float, 1m Cable, NO/NC, 250V ac Max, 120V dc Max
- RS Stock No.:
- 756-4188
- Mfr. Part No.:
- SSF67A25B250
- Manufacturer:
- Sensata / Cynergy3
Image representative of range
Subtotal (1 unit)*
€281.71
(exc. VAT)
€346.50
(inc. VAT)
Last RS stock
- Plus 1 unit(s) shipping from 29 December 2025
- Final 6 unit(s) shipping from 05 January 2026
Units | Per unit |
|---|---|
| 1 + | €281.71 |
*price indicative
- RS Stock No.:
- 756-4188
- Mfr. Part No.:
- SSF67A25B250
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Device Type | Float | |
| Mounting Type | Vertical | |
| Switch Output | NO/NC | |
| Body Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +135°C | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 120V | |
| Maximum Current | 600 mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile | |
| Series | SSF67 | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Device Type Float | ||
Mounting Type Vertical | ||
Switch Output NO/NC | ||
Body Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +135°C | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 120V | ||
Maximum Current 600 mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile | ||
Series SSF67 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, NO/NC, Stainless Steel - SSF67 Series - SSF67A25B250
Prevent potential overflows in your tanks, containers or wells with this reliable vertical float switch from Sensata Cynergy3. Its float sits on top of the liquid and triggers the switch when liquid levels rise or fall beyond preset limits. Use this versatile float switch as a high-level alarm or an indicator to empty and fill tanks. The switch is designed for vertical mounting inside your tank using screws for simple and secure installation. It's commonly used in applications such as groundwater control and sewage pumps.
Features & Benefits
• Stainless steel material is resistant to corrosion and impact for long-lasting performance
• Operating pressure of up to 10 bar for use in high-pressure applications
• Maximum switching current of 0.6A for energy-efficient operation
• Sleeved EFTE (ethylene tetrafluoroethylene) cable sheath for resistance to heat, corrosion and wear
• Tinned copper conductor material is highly conductive for a reliable electrical connection
• Operating pressure of up to 10 bar for use in high-pressure applications
• Maximum switching current of 0.6A for energy-efficient operation
• Sleeved EFTE (ethylene tetrafluoroethylene) cable sheath for resistance to heat, corrosion and wear
• Tinned copper conductor material is highly conductive for a reliable electrical connection
How long is the cable reach of this float switch?
This vertical float switch comes with a 1m cable for an easy reach to a power source.
Related links
- Sensata Cynergy3 SSF67 Series Vertical Stainless Steel Float Switch 1m Cable 250V ac Max, 120V dc Max
- Sensata Cynergy3 SSF67 Series Vertical Stainless Steel Float Switch Direct Load 120V dc Max
- Sensata Cynergy3 SSF67 Series Vertical Stainless Steel Float Switch 1m Cable 250V ac Max,
- Sensata Cynergy3 SSF67 Series Vertical Stainless Steel Float Switch Direct Load 120V
- Sensata Cynergy3 SSF67 Series Vertical Stainless Steel Float Switch 1m Cable, NO/NC
- Sensata Cynergy3 SSF67 Series Vertical Stainless Steel Float Switch 1m Cable
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch NO/NC 120V dc Max
- Sensata Cynergy3 SSF67 Series Vertical Stainless Steel Float Switch Direct Load
