Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch, NO/NC, 250 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 780-0217
- Mfr. Part No.:
- SSF67A25B75PM12
- Manufacturer:
- Cynergy3
Image representative of range
Subtotal (1 unit)*
€255.87
(exc. VAT)
€314.72
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €255.87 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€212.76
(exc. VAT)
€261.69
(inc. VAT)
- RS Stock No.:
- 780-0217
- Mfr. Part No.:
- SSF67A25B75PM12
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 135°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSF67PM12 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 135°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSF67PM12 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, 10 Bar, 102mm Length - SSF67PM12 Series - SSF67A25B75PM12
Use this float switch from Sensata Cynergy3 to monitor the level of fluid in your tank. It's made from stainless steel for resistance to impact and corrosion, making it a reliable choice for use in demanding environments. A robust nitrile gasket seal prevents leaks to ensure efficient operation. Thanks to its broad operating temperature range of -20°C to +135°C, this float switch is suitable for use in cold and hot environments. You'll find float switches like this one used in applications such as food and beverage processing.
Features & Benefits
• Low current consumption of 600mA for energy-efficient operation
• Maximum operating pressure of 10 bar for use in high-pressure applications
• 4-pin M12 connector for a simple electrical connection
• Compact length of 102mm for use in tanks where space is limited
How do I install this vertical float switch?
A vertical float switch like this unit is designed for mounting at the top or bottom of a tank, making it a good choice for tanks where there's no side access. You can install it using screws for a simple and secure attachment.
Related links
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max

