Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 250 V ac ac Max, 120 V dc dc Max

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
756-4205
Mfr. Part No.:
SSF67B50B150
Manufacturer:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Vertical

Switch Output

NO/NC

Housing Material

316L Stainless Steel

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

135°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Maximum Pressure

10bar

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

No

Hazardous Area Certification

No

Series

SSF67

COO (Country of Origin):
CN

Sensata Cynergy3 Vertical Float Switch, 600mA, -20°C to +135°C - SSF67 Series - SSF67B50B150


Regulate liquid levels in an industrial tank with this float switch from Sensata Cynergy3. The float lies on the liquid's surface and causes the switch to turn on or off as levels rise and fall, helping to avoid overfilling or emptying. As it's a vertical switch type, it fixes to the top or bottom of a tank, making it a practical choice for use in tanks with no side access. It's commonly used with water pumps or liquid transfer pumps and as a high water alarm.

Features & Benefits


• Maximum pressure of 10 bar for use in high-pressure systems

• Stainless steel body material for resistance to corrosion and wear

• Broad operating temperature range of -20°C to +135°C for use in demanding environments

• Ample cable length of 1m for a flexible electrical connection

How does this switch open and close?


The float component has a magnet inside that nears the switch component as the liquid level changes. The force of the magnet causes the reed to open or close the switch, triggering the contacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy