Sensata / Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 250 V ac ac Max, 120 V dc
- RS Stock No.:
- 756-4201
- Mfr. Part No.:
- SSF67B50B100
- Manufacturer:
- Sensata / Cynergy3
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€210.65
(exc. VAT)
€259.10
(inc. VAT)
- RS Stock No.:
- 756-4201
- Mfr. Part No.:
- SSF67B50B100
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 135°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Series | SSF67 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material 316L Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 135°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Series SSF67 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, 600mA, NO/NC - SSF67 Series - SSF67B50B100
Choose this float switch from Sensata Cynergy3 to precisely control the liquid levels in a tank. It automatically monitors fluid levels to ensure a tank isn't overfilled, reducing the need for manual intervention. The robust switch is made from a stainless steel material that's durable and corrosion-resistant for use in harsh environments. It's supplied with a 1m cable to make a quick and convenient electrical connection. A maximum operating pressure of 10 bar makes this component suitable for use in high-pressure applications. You'll often find stainless steel float switches used in the medical and food processing industries.
Features & Benefits
• Wide operating temperature range of -20°C to +135°C for use with hot and cold media
• ETFE (ethylene tetrafluoroethylene) cable jacket for resistance to abrasion
• Nitrile gasket is resistant to chemicals and corrosion for use with various fluids and gases
What media is this float switch compatible with?
This float switch is compatible with any medium that has a specific gravity of 0.8 or above, such as water, acetic acid and castor oil.
Related links
- Sensata Cynergy3 SSF67 Series Vertical Stainless Steel Float Switch 1m Cable 250V ac Max, 120V dc Max
- Sensata Cynergy3 SSF67 Series Vertical Stainless Steel Float Switch Direct Load 120V dc Max
- Sensata Cynergy3 SSF67 Series Vertical Stainless Steel Float Switch 1m Cable 250V ac Max,
- Sensata Cynergy3 SSF67 Series Vertical Stainless Steel Float Switch 1m Cable, NO/NC
- Sensata Cynergy3 SSF67 Series Vertical Stainless Steel Float Switch Direct Load 120V
- Sensata Cynergy3 SSF67 Series Vertical Stainless Steel Float Switch 1m Cable
- Sensata Cynergy3 SSF67 Series Vertical Stainless Steel Float Switch Direct Load
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch 2NC 120V dc Max

