Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch, 2 NC, 250 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 780-0260
- Mfr. Part No.:
- SSF67B50B250PM12
- Manufacturer:
- Sensata / Cynergy3
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 780-0260
- Mfr. Part No.:
- SSF67B50B250PM12
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | 2 NC | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 135°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSF67PM12 | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output 2 NC | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 135°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSF67PM12 | ||
Sensata Cynergy3 Stainless Steel Vertical Float Switch, 250V AC, 120V DC - SSF67PM12 Series - SSF67B50B250PM12
Use this float switch from Sensata Cynergy3 to control the filling of your tank. It monitors the level of liquid to prevent waste caused by accidental overfilling. The float switch is low-maintenance as its simplified reed switch and magnet operation helps to reduce wear. Thanks to its stainless steel construction, this component is compatible with aggressive substances such as chemicals and hydraulic fuel. This material is also simple to clean, so this float switch is suitable for use in hygienic applications such as the medical industry and beverage production.
Features & Benefits
• Wide operating temperature range of -20°C to +135°C for use in demanding environments
• Nitrile rubber gasket is resistant to abrasion and corrosion for a leakproof seal
• M16 mounting thread for secure installation
• M12 4-pin electrical connector for quick connection to a circuit
Do I mount this switch vertically or horizontally?
This float switch is designed for vertical mounting to the inside of a tank, making it useful for setups where access to the side of the tank is difficult or impossible.
Related links
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc
