Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 250 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 780-0239
- Mfr. Part No.:
- SSF67A25B225PM12
- Manufacturer:
- Sensata / Cynergy3
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€46.49
(exc. VAT)
€57.18
(inc. VAT)
- RS Stock No.:
- 780-0239
- Mfr. Part No.:
- SSF67A25B225PM12
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 135°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Series | SSF67PM12 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 135°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Series SSF67PM12 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
Sensata Cynergy3 Float Switch, Stainless Steel Material, 250V AC Switching Voltage - SSF67PM12 Series - SSF67A25B225PM12
Choose this vertical float switch from Sensata Cynergy3 for precise liquid level indication in your industrial tanks. As it's a dual-point switch, it's suitable for monitoring both high and low liquid levels for versatility. The unit is made of durable 316-grade stainless steel for resistance to corrosion and many chemicals, so it's a practical choice for use in harsh industrial environments. This material is also easy to clean, meaning you can safely use this float switch in hygiene-critical applications such as food and beverage production and the medical industry.
Features & Benefits
• Threaded design for ease of installation
• Maximum switching current of 600mA for energy efficiency
• Overall length of 252mm for a long reach in deep tanks
• M12 4-pin connector has an IP67 rating for protection against dust and submersion in 1m of water for up to 30 minutes
What's the pressure rating of this float switch?
You can use this float switch in tanks with a maximum pressure of 10 bar, making it suitable for heavy-duty applications.
Related links
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max

