Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 756-4242
- Distrelec Article No.:
- 304-01-699
- Mfr. Part No.:
- RSF66A25B175P
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€56.50
(exc. VAT)
€69.50
(inc. VAT)
Limited stock
- Plus 42 left, shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.50 |
*price indicative
- RS Stock No.:
- 756-4242
- Distrelec Article No.:
- 304-01-699
- Mfr. Part No.:
- RSF66A25B175P
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Polyphenylene Sulphide | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | NSF Approved, WRAS | |
| Hazardous Area Certification | No | |
| Series | RSF66P | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Polyphenylene Sulphide | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals NSF Approved, WRAS | ||
Hazardous Area Certification No | ||
Series RSF66P | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, Polyphenylene Sulfide, NO/NC - RSF66P Series - RSF66A25B175P
Need to prevent hazardous overflow in your industrial container? Turn to this float switch from Sensata Cynergy3. It acts as a liquid level sensor, with a floating component that magnetically controls the switch when levels rise or fall to undesired levels. For containers without any side access, you can mount this float switch vertically on the container's top or bottom. Thanks to its broad operating temperature range of -10°C to +85°C, it's suitable for use in both hot and cold liquids. It's commonly used for applications such as boilers and wells.
Features & Benefits
• Nitrile butadiene rubber (NBR) gasket material prevents leakage for more efficient operation
• NO/NC (normally open/normally closed) output lets you adjust the switching configuration to suit your application
• M12 threaded terminal screws into place to create a firm connection
Is this float switch suitable for use in the food industry?
Yes, the floating component is made of a polyphenylene sulfide (PPS) material that's safe to use in food industry applications without any risk of contaminating the ingredients.
Related links
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF150 Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc
