Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch, NO/NC, 250 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 780-0223
- Mfr. Part No.:
- SSF67A25B150PM12
- Manufacturer:
- Cynergy3
Image representative of range
Subtotal (1 unit)*
€257.25
(exc. VAT)
€316.42
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €257.25 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€207.64
(exc. VAT)
€255.40
(inc. VAT)
- RS Stock No.:
- 780-0223
- Mfr. Part No.:
- SSF67A25B150PM12
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 135°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Series | SSF67PM12 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 135°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Series SSF67PM12 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
Sensata Cynergy3 Vertical Float Switch, 10 Bar, 177mm Length - SSF67PM12 Series - SSF67A25B150PM12
This float switch from Sensata Cynergy3 monitors the flow of liquid in your tank to prevent overfilling and underfilling. Its vertical design means you can mount it at the top or bottom of the tank, so there's no need for side access. As it has a broad operating temperature range of -20°C to +135°C, it's a good choice for use in demanding environments. A maximum pressure rating of 10 bar makes it suitable for use in high-pressure applications. Use this switch for fluid control in water management facilities and chemical processing plants.
Features & Benefits
• Nitrile gasket seal to prevent leaks
• Maximum current of 600mA for energy efficiency
• Stainless steel body is resistant to impact and corrosion for a long service life
How does a vertical float switch work?
This vertical switch is divided into two parts: the stem and the float. While the stem remains in a fixed position at the top or bottom of the tank, the float rests on top of the liquid and rises or falls with fluid levels. The unit has an internal sensor that triggers the opening or closing of a connected fluid supply device when the liquid reaches preset levels.
Related links
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max

