Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch, 2 NO, 250 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 780-0251
- Mfr. Part No.:
- SSF67A50A250PM12
- Manufacturer:
- Cynergy3
Image representative of range
Subtotal (1 unit)*
€279.45
(exc. VAT)
€343.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.45 |
*price indicative
- RS Stock No.:
- 780-0251
- Mfr. Part No.:
- SSF67A50A250PM12
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | 2 NO | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 135°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSF67PM12 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output 2 NO | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 135°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSF67PM12 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, 2NO, 10 Bar - SSF67PM12 Series - SSF67A50A250PM12
You can install this Sensata Cynergy3 float switch in tanks, wells or containers to monitor liquid levels effectively and control emptying. Its actuator moves up and down with fluid levels, triggering the sensor to open or close its contacts. The component's durable stainless steel body is corrosion-resistant for reliable performance in harsh liquids. Its nitrile gasket is wear-resistant and ensures a tight seal to prevent leaks. You'll commonly find switches like this used in food processing machinery and chemical storage tanks.
Features & Benefits
• Wide operating temperature range of -20°C to +135°C for use in demanding environments
• Maximum switching current of 600mA for energy-efficient operation
• Extra-long stem for flexible use
• M16 mounting thread for a simple and secure attachment to a tank
How can I connect this product to my circuitry?
The switch comes with an M12 4-pin connector for easy connection to compatible electrical devices.
How much pressure can this product handle?
The switch has a maximum pressure rating of 10 bar, so it's suitable for use in demanding high-pressure applications.
Related links
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
