Cynergy3 SH-7 Series Horizontal Nitrile Rubber (NBR) Float Switch, SPDT, 400 V ac ac Max, 400 V dc dc Max
- RS Stock No.:
- 780-0172
- Mfr. Part No.:
- SH-7052RH
- Manufacturer:
- Cynergy3
Image representative of range
Subtotal (1 unit)*
€594.34
(exc. VAT)
€731.04
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €594.34 |
*price indicative
- RS Stock No.:
- 780-0172
- Mfr. Part No.:
- SH-7052RH
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPDT | |
| Housing Material | Aluminium | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum AC Voltage | 400V ac | |
| Maximum DC Voltage | 400V dc | |
| Maximum Current | 1A | |
| Maximum Pressure | 20bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | RoHS | |
| Series | SH-7 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPDT | ||
Housing Material Aluminium | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 200°C | ||
Maximum AC Voltage 400V ac | ||
Maximum DC Voltage 400V dc | ||
Maximum Current 1A | ||
Maximum Pressure 20bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals RoHS | ||
Series SH-7 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
Sensata Cynergy3 Horizontal Float Switch, 20 Bar, 1A - SH-7 Series - SH-7052RH
Accurately monitor liquid levels in wells, containers or tanks with this reliable horizontal float switch from Sensata Cynergy3. You can use this versatile device with pump controls or as an alarm when liquid levels become too high or too low. The robust aluminium enclosure and stainless steel float ensure effective resistance to impact and corrosion for long-lasting use in harsh environments. You'll commonly find this product used in chemical processing plants and wastewater management.
Features & Benefits
• Compatible with microswitch and reed switch options for versatility
• Broad operating temperature range of 0°C to +200°C for use in demanding environments
• Nitrile gasket material is resistant to wear and corrosion to ensure a reliable seal
• IP65 (ingress protection) rating for protection against dust and low-pressure water jets
• Designed for external flange mounting for situations where there's no access to the inside of the tank
Can I use this horizontal float switch in high-pressure applications?
Yes, this float switch can withstand a maximum pressure of 20 bar, making it suitable for use in high-pressure systems.
Related links
- Cynergy3 SH-7 Series Horizontal Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SH-5 Series Horizontal Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SH-3 Series Horizontal Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 TSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
