Cynergy3 SH-5 Series Horizontal Nitrile Rubber (NBR) Float Switch, NO/NC, 250 V ac ac Max, 120 V dc dc Max

Image representative of range

Subtotal (1 unit)*

€644.77

(exc. VAT)

€793.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€644.77

*price indicative

RS Stock No.:
780-0150
Mfr. Part No.:
SH-5151RH
Manufacturer:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Horizontal

Switch Output

NO/NC

Housing Material

Stainless Steel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

200°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

120V dc

Maximum Current

5A

Maximum Pressure

10bar

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

No

Hazardous Area Certification

No

Series

SH-5

COO (Country of Origin):
CN

SH-5 Series Horizontal Float Switch


SH-5 Series horizontal float switches from Cynergy 3 feature a pivoted float arm. Different switching options are available by using either a reed switch or a microswitch. The SH-5 float switches are made with an aluminium enclosure with a screw lid and cable gland.

SS 316L float material

External mounting via screw thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy