Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 250 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 869-7615
- Mfr. Part No.:
- SSF67B25B75
- Manufacturer:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 869-7615
- Mfr. Part No.:
- SSF67B25B75
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Series | SSF67 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Series SSF67 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
Sensata Cynergy3 Float Switch, Stainless Steel Body Material, 25VA Maximum Switching Power - SSF67 Series - SSF67B25B75
To accurately control fluid levels in your system, turn to this float switch from Sensata Cynergy3. It comes with a cable sheathed in PVC for resistance to impact and wear. As the stainless steel body is highly resistant to corrosion, it's a good choice for use in harsh industrial environments like the petrochemical industry. It's also easy to clean for use in hygienic applications. This unit can be configured to indicate high and low levels and has controls that can fill and empty tanks, making it a versatile choice.
Features & Benefits
• Maximum switching current of 600mA for energy efficiency
• Nitrile gasket is resistant to chemicals and wear for a leakproof seal
• Maximum pressure of 10 bar for use in high-pressure applications
How is this component mounted?
This switch is designed for vertical mounting on the inside of the tank via an M16 x 2 thread, so it's simple to install without the need for complex tools.
How long is the cable on this float switch?
This float switch has a 1m cable for a flexible electrical connection.
Related links
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
