Cynergy3 RSF70 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 124-2576
- Mfr. Part No.:
- RSF77Y100GN/RS
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€48.55
(exc. VAT)
€59.72
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.55 |
*price indicative
- RS Stock No.:
- 124-2576
- Mfr. Part No.:
- RSF77Y100GN/RS
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Polyvinyl Fluoride | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | UL File No.E171218 | |
| Series | RSF70 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Polyvinyl Fluoride | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals UL File No.E171218 | ||
Series RSF70 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Float Switch, 600mA Maximum Switching Current, Nitrile Gasket - RSF70 Series - RSF77Y100GN/RS
Monitor liquid levels with this float switch from Sensata Cynergy3. You can use it to control the action of a pump to help ensure your tank never runs dry. For versatility, its switch action is reversible by simply mounting the device so the float moves upward instead of in the normal downward direction. As the unit is made of PVDF, it's compatible with water as well as many chemicals and solvents. Thanks to its short length of 98mm, this float switch is a good choice for small tanks found in vending machines and commercial dishwashers.
Features & Benefits
• Designed for external mounting, so there's no need to access the inside of the tank
• Wide operating temperature range of -10°C to +105°C for use in demanding settings
• Robust nitrile seal to minimise the risk of leakage
Do I mount this float switch vertically or horizontally?
This float switch is designed for vertical mounting, so it's a good choice for tanks where the side is difficult to access.
How big of an entry hole does this float switch need?
Thanks to its small size, you only need to cut a hole with a 23mm diameter in your tank wall to install this float switch.
Related links
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch 300 V ac ac Max, 300 V dc dc Max
- Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
