Philips Lighting BVP167 Floodlight, 1 LED, 65 W Grey, 7350 lm, IP65

Subtotal (1 unit)*

€197.76

(exc. VAT)

€243.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€197.76

*price indicative

RS Stock No.:
217-701
Mfr. Part No.:
911401883586
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Power

65W

Product Type

Floodlight

IP Rating

IP65

Number of LEDs

1

Housing Material

Die Cast Aluminium

Luminous Flux

7350lm

Mount Type

Angle, Universal, Bracket

Colour

Grey

Colour Temperature

6500K

Minimum Operating Temperature

-25°C

Lifespan

50000h

Maximum Operating Temperature

40°C

Series

BVP167

Standards/Approvals

No

Height

33mm

Depth

286mm

Width

203mm

Hazardous Area Certification

No

Sub Type

Multi-Colour Temperature

Lamp Type

LED

Beam Angle

52°

Diffuser Material

Tempered Glass

COO (Country of Origin):
CN
The Philips Lighting Floodlight offers the convenience of adjustable colour temperature with a simple switch. Enjoy the flexibility of warm white, neutral white, or cool white in a single product. Designed with high quality standards, this range combines reliability, energy efficiency, and affordability, making it the perfect choice for your lighting needs.

Aluminium die cast housing

Polycarbonate reflector material

Tempered glass optical cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy