Philips Lighting BVP167 Floodlight, 1 LED, 65 W Grey, 8400 lm, IP65
- RS Stock No.:
- 217-717
- Mfr. Part No.:
- 911401875586
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€160.33
(exc. VAT)
€197.21
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.33 |
*price indicative
- RS Stock No.:
- 217-717
- Mfr. Part No.:
- 911401875586
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Power | 65W | |
| Product Type | Floodlight | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Number of LEDs | 1 | |
| Colour | Grey | |
| Mount Type | Universal, Angle, Bracket | |
| Luminous Flux | 8400lm | |
| Colour Temperature | 6500K | |
| Minimum Operating Temperature | -25°C | |
| Lifespan | 50000h | |
| Series | BVP167 | |
| Maximum Operating Temperature | 40°C | |
| Depth | 286mm | |
| Standards/Approvals | No | |
| Width | 203mm | |
| Height | 33mm | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Beam Angle | 110° | |
| Lamp Supplied | No | |
| Diffuser Material | Tempered Glass | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Power 65W | ||
Product Type Floodlight | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Number of LEDs 1 | ||
Colour Grey | ||
Mount Type Universal, Angle, Bracket | ||
Luminous Flux 8400lm | ||
Colour Temperature 6500K | ||
Minimum Operating Temperature -25°C | ||
Lifespan 50000h | ||
Series BVP167 | ||
Maximum Operating Temperature 40°C | ||
Depth 286mm | ||
Standards/Approvals No | ||
Width 203mm | ||
Height 33mm | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Beam Angle 110° | ||
Lamp Supplied No | ||
Diffuser Material Tempered Glass | ||
- COO (Country of Origin):
- CN
The Philips Lighting Floodlight offers the convenience of adjustable colour temperature with a simple switch. Enjoy the flexibility of warm white, neutral white, or cool white in a single product. Designed with high quality standards, this range combines reliability, energy efficiency, and affordability, making it the perfect choice for your lighting needs.
Aluminium die cast housing
Polycarbonate reflector material
Tempered glass optical cover
Related links
- Philips Lighting BVP167 Floodlight 70 W Grey IP65
- Philips Lighting BVP167 Floodlight 65 W Grey IP65
- Philips Lighting BVP167 Floodlight 20 W Grey IP65
- Philips Lighting BVP167 Floodlight 10 W Grey IP65
- Philips Lighting BVP167 Floodlight 50 W Grey IP65
- Philips Lighting BVP167 Floodlight 30 W Grey IP65
- Philips Lighting BVP167 Floodlight 165 W Warm White 7350 lm, IP65
- Philips Lighting BVP169 Floodlight 150 W Grey IP65
