Philips Lighting BVP169 Floodlight, 1 LED, 180 W Grey, 21000 lm, IP65
- RS Stock No.:
- 217-708
- Mfr. Part No.:
- 911401886386
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€384.41
(exc. VAT)
€472.82
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €384.41 |
*price indicative
- RS Stock No.:
- 217-708
- Mfr. Part No.:
- 911401886386
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Power | 180W | |
| Product Type | Floodlight | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Number of LEDs | 1 | |
| Luminous Flux | 21000lm | |
| Colour | Grey | |
| Mount Type | Universal, Angle, Bracket | |
| Colour Temperature | 6500K | |
| Minimum Operating Temperature | -25°C | |
| Lifespan | 50000h | |
| Maximum Operating Temperature | 40°C | |
| Series | BVP169 | |
| Width | 336mm | |
| Height | 41mm | |
| Depth | 474mm | |
| Standards/Approvals | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 52° | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Power 180W | ||
Product Type Floodlight | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Number of LEDs 1 | ||
Luminous Flux 21000lm | ||
Colour Grey | ||
Mount Type Universal, Angle, Bracket | ||
Colour Temperature 6500K | ||
Minimum Operating Temperature -25°C | ||
Lifespan 50000h | ||
Maximum Operating Temperature 40°C | ||
Series BVP169 | ||
Width 336mm | ||
Height 41mm | ||
Depth 474mm | ||
Standards/Approvals No | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Diffuser Material Tempered Glass | ||
Beam Angle 52° | ||
- COO (Country of Origin):
- CN
The Philips Lighting Floodlight offers the convenience of adjustable colour temperature with a simple switch. Enjoy the flexibility of warm white, neutral white, or cool white in a single product. Designed with high quality standards, this range combines reliability, energy efficiency, and affordability, making it the perfect choice for your lighting needs.
Inrush time 0.01520 ms
Power Consumption 180 W
Power Factor 0.95
Related links
- Philips Lighting BVP169 Floodlight 180 W Grey IP65
- Philips Lighting BVP169 Floodlight 180 W Grey IP65
- Philips Lighting BVP169 Floodlight 135 W Grey IP65
- Philips Lighting BVP169 Floodlight 135 W Grey IP65
- Philips Lighting BVP169 Floodlight 150 W Grey IP65
- Philips Lighting BVP169 Floodlight 90 W Grey IP65
- Philips Lighting BVP169 Floodlight 100 W Grey IP65
- Philips Lighting BVP169 Floodlight 90 W Grey IP65
