Philips Lighting BVP167 Floodlight, 1 LED, 30 W Grey, 3600 lm, IP65
- RS Stock No.:
- 217-715
- Mfr. Part No.:
- 911401893386
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€85.42
(exc. VAT)
€105.07
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.42 |
*price indicative
- RS Stock No.:
- 217-715
- Mfr. Part No.:
- 911401893386
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Power | 30W | |
| Product Type | Floodlight | |
| IP Rating | IP65 | |
| Housing Material | Die Cast Aluminium | |
| Number of LEDs | 1 | |
| Colour | Grey | |
| Luminous Flux | 3600lm | |
| Mount Type | Bracket, Universal | |
| Colour Temperature | 6500K | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -25°C | |
| Series | BVP167 | |
| Maximum Operating Temperature | 40°C | |
| Width | 133mm | |
| Depth | 220mm | |
| Standards/Approvals | No | |
| Height | 56mm | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Beam Angle | 110° | |
| Diffuser Material | Tempered Glass | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Power 30W | ||
Product Type Floodlight | ||
IP Rating IP65 | ||
Housing Material Die Cast Aluminium | ||
Number of LEDs 1 | ||
Colour Grey | ||
Luminous Flux 3600lm | ||
Mount Type Bracket, Universal | ||
Colour Temperature 6500K | ||
Lifespan 50000h | ||
Minimum Operating Temperature -25°C | ||
Series BVP167 | ||
Maximum Operating Temperature 40°C | ||
Width 133mm | ||
Depth 220mm | ||
Standards/Approvals No | ||
Height 56mm | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Beam Angle 110° | ||
Diffuser Material Tempered Glass | ||
- COO (Country of Origin):
- CN
The Philips Lighting Floodlight offers the convenience of adjustable colour temperature with a simple switch. Enjoy the flexibility of warm white, neutral white, or cool white in a single product. Designed with high quality standards, this range combines reliability, energy efficiency, and affordability, making it the perfect choice for your lighting needs.
Inrush time 0.0072 ms
Power Consumption 30 W
Power Factor 0.9
Related links
- Philips Lighting BVP167 Floodlight 30 W Grey IP65
- Philips Lighting BVP167 Floodlight 65 W Grey IP65
- Philips Lighting BVP167 Floodlight 70 W Grey IP65
- Philips Lighting BVP167 Floodlight 20 W Grey IP65
- Philips Lighting BVP167 Floodlight 10 W Grey IP65
- Philips Lighting BVP167 Floodlight 50 W Grey IP65
- Philips Lighting BVP167 Floodlight 65 W Grey IP65
- Philips Lighting BVP164 Floodlight 30 W IP65, 220 → 240 V
