Philips Lighting BVP167 Floodlight, 1 LED, 50 W Grey, 6000 lm, IP65

Subtotal (1 unit)*

€74.16

(exc. VAT)

€91.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.16

*price indicative

RS Stock No.:
217-718
Mfr. Part No.:
911401874386
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Power

50W

Product Type

Floodlight

IP Rating

IP65

Number of LEDs

1

Housing Material

Aluminium

Mount Type

Bracket, Universal

Colour

Grey

Luminous Flux

6000lm

Colour Temperature

6500K

Lifespan

50000h

Minimum Operating Temperature

-25°C

Series

BVP167

Maximum Operating Temperature

40°C

Width

173mm

Standards/Approvals

EU RoHS Compliant, ENEC mark, CE mark

Height

3mm

Depth

232mm

Lamp Type

LED

Hazardous Area Certification

No

Diffuser Material

Tempered Glass

Beam Angle

110°

COO (Country of Origin):
CN
The Philips Lighting Floodlight offers the convenience of adjustable colour temperature with a simple switch. Enjoy the flexibility of warm white, neutral white, or cool white in a single product. Designed with high quality standards, this range combines reliability, energy efficiency, and affordability, making it the perfect choice for your lighting needs.

Inrush time 0.0082 ms

Power Consumption 50 W

Power Factor 0.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy