TradeTuff SOLAR WEDGE 900 Solar Powered LED Floodlight, 1 LED, 6.8 W Silver, 900 lm, IP65, 3.2V

Subtotal (1 unit)*

€56.18

(exc. VAT)

€69.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.18

*price indicative

RS Stock No.:
271-600
Mfr. Part No.:
SL Wedge
Manufacturer:
TradeTuff
Find similar products by selecting one or more attributes.
Select all

Brand

TradeTuff

Product Type

Solar Powered LED Floodlight

Power

6.8W

Voltage

3.2V

IP Rating

IP65

Housing Material

Aluminium

Number of LEDs

1

Luminous Flux

900lm

Colour

Silver

Colour Temperature

6000K

Lifespan

12h

Series

SOLAR WEDGE 900

Standards/Approvals

No

Width

226mm

Depth

80mm

Height

79mm

Lamp Type

LED

Sub Type

Battery

Hazardous Area Certification

No

COO (Country of Origin):
CN
The TradeTuff Solar Wedge LED Security Floodlight, enhance your outdoor security with the very bright TRADE TUFF 900 lumen Solar Wedge heavy duty security light with motion sensor. This eco-friendly, energy-saving light is easy to install and perfect for areas needing reliable security lighting. Made from die-cast aluminium, it is lightweight, rust-proof, and weather-resistant. High-efficiency solar panels ensure long-lasting performance. With an 8 to 10m sensor range and four working modes Dim-Bright, Off-Bright, Constant, and Emergency lighting it's the ideal solution for outdoor security. Modes include dim to bright on motion, auto bright on motion, dusk-to-dawn constant light, and super-bright emergency light for 30 minutes. it has 4 Work modes such as dim-bright mode, off-bright mode, constant mode, emergency lighting mode. Solar Wedge Heavy Duty Security Light and manual is included in package.

Very bright 900 lumens motion sensor security light

Motion sensor distance 8 to 10m

Eco-friendly and energy-saving

Long-lasting and highly efficient solar panel

Die cast aluminium body

Lightweight and rust-proof

Portable and adaptable

Waterproof

Easy to install

Dusk to dawn lighting

12 to 14 hour runtime

Applications


Home security

Garden and landscape lighting

Commercial properties

Rural and remote areas

Recreational areas

Construction sites

Public spaces

Pathways and walkways

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy