TradeTuff SSB Solar Powered LED Floodlight, 5 W, 500 lm, IP65, 3.2V

Subtotal (1 unit)*

€164.37

(exc. VAT)

€202.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€164.37

*price indicative

RS Stock No.:
271-602
Mfr. Part No.:
SSB-1
Manufacturer:
TradeTuff
Find similar products by selecting one or more attributes.
Select all

Brand

TradeTuff

Power

5W

Product Type

Solar Powered LED Floodlight

Voltage

3.2V

IP Rating

IP65

Incandescent Equivalent Wattage

5W

Housing Material

Die Cast Aluminium

Luminous Flux

500lm

Colour Temperature

6000K

Lifespan

16h

Series

SSB

Width

200mm

Standards/Approvals

RoHS

Height

800mm

Lamp Type

LED

Hazardous Area Certification

No

Sub Type

Battery

Beam Angle

360°

Lamp Supplied

Yes

COO (Country of Origin):
CN
The TradeTuff Solar powered Square Bollard Path Light, illuminate your outdoor spaces with the Professional TRADE TUFF 500 lumen Solar Square Bollard path light. This eco-friendly, energy-saving light is perfect for pathways, walkways, steps, decking and car parks. Crafted from die-cast aluminium, it's lightweight, rust-proof, and designed to withstand the elements. The high-efficiency solar panels ensure long-lasting performance without the need for cumbersome cables, making it a versatile and portable lighting solution. Choose between two colour temperature options cool and warm light to suit your ambiance. The light operates automatically, turning on at dusk and off at dawn, for hassle-free illumination. Solar Square Bollard Path Light and manual included in the package.

500 lumens light output

Eco friendly and energy saving

Long lasting and highly efficient solar panel

Die cast aluminum body

Lightweight and rust-proof

Portable and adaptable

Waterproof IP65

360 degree visibility

Dusk to dawn lighting

16-hour runtime

On or Off button

80cm height

Screw base with four securing holes

2 colour temperatures “cool” or “warm”

Applications


Walkways

Paths

Steps

Decking

Car parks

Related links